Cap Ceramic Single 18pF 3000V C0G 5% (9 X 5mm) Radial 5mm 125°C Strip
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Voltage | 3000VDC|380VAC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 5% |
| AC Rated Voltage | 380VAC |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |