Cap Ceramic Single Suppression X2/Y3 0.001uF 400VAC 20% (8 X 5mm) Radial 6mm 125°C Strip
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 400VAC |
| Tolerance | 20% |
| AC Rated Voltage | 400VAC |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 5mm |
| Terminal Pitch | 6mm |
| Suppression Class | X2/Y3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |