Cap Ceramic Single Suppression X2/Y3 0.01uF 400VAC 20% (16 X 6mm) Radial 10mm 125°C Strip
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 400VAC |
| Tolerance | 20% |
| AC Rated Voltage | 400VAC |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16 X 6mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2/Y3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |