This is a 0.0033uF ceramic disc capacitor rated for 400VAC with a tolerance of 20%. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style. It measures 11 by 5 in size with a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0033uF |
| Voltage | 400VAC |
| Tolerance | 20% |
| AC Rated Voltage | 400VAC |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 5mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2/Y3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |