The 65N472MCJIA is a single layer ceramic capacitor with a capacitance of 0.0047uF and a voltage rating of 400VAC. It has a tolerance of 20% and is designed for use in applications where high voltage suppression is required. The capacitor is constructed with a ceramic disc type and has a suppression class of X2/Y3. It is rated for operation over a temperature range of -40 to 125 degrees Celsius and is available in a through hole radial package with a size of 12 X 5 and a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 400VAC |
| Tolerance | 20% |
| AC Rated Voltage | 400VAC |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 5mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2/Y3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |