The 6LS221KRCCT is a 220pF ceramic disc capacitor with a DC rated voltage of 2000VDC and an AC rated voltage of 250VAC. It has a tolerance of 10% and a dielectric of Y5P. The capacitor is designed for through hole mounting with a radial termination style and measures 6 X 5 in size. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
AVX 6LS221KRCCT technical specifications.
| Capacitance | 220pF |
| Voltage | 2000VDC|250VAC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |