Cap Ceramic Single 0.0022uF 2000V Y5P 20% (14 X 6mm) Radial 7.5mm 125°C Strip
Checking distributor stock and pricing after the page loads.
AVX 6lS222MBKCA technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 2000VDC|250VAC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |