This AVX 6LT222KCKCA ceramic disc capacitor has a capacitance of 0.0022uF and a DC rated voltage of 3000VDC. It can operate at temperatures between -40°C and 125°C. The capacitor is designed for through hole mounting with a radial termination style and a size of 14 X 6. It meets the requirements for single layer ceramic (SLCC) capacitors.
Checking distributor stock and pricing after the page loads.
AVX 6LT222KCKCA technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 3000VDC|380VAC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 10% |
| AC Rated Voltage | 380VAC |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14 X 6mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.