This 470pF ceramic disc capacitor features a 3000VDC rating and 10% tolerance. It is designed for use in high-voltage applications and has a maximum operating temperature of 125°C. The capacitor is mounted through a hole and has a radial termination style. It measures 8 X 5 in size with a terminal pitch of 7.5.
Checking distributor stock and pricing after the page loads.
AVX 6LT471KBECA technical specifications.
| Capacitance | 470pF |
| Voltage | 3000VDC|380VAC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 10% |
| AC Rated Voltage | 380VAC |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.