Cap Ceramic Single 470pF 3000V Y5P 20% (8 X 5mm) Radial 6mm 125°C Strip
Checking distributor stock and pricing after the page loads.
AVX 6LT471MEECA technical specifications.
| Capacitance | 470pF |
| Voltage | 3000VDC|380VAC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 20% |
| AC Rated Voltage | 380VAC |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 5mm |
| Terminal Pitch | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.