This is a 1.8uF ceramic chip capacitor with a 100VDC rating and 20% tolerance, featuring an X7R dielectric and a stacked package with through hole mounting. It has an operating temperature range of -55°C to 125°C and a terminal pitch of 2.54mm. The capacitor is constructed with a ceramic chip case and has a maximum height of 9.14mm.
AVX 87106-066 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 3 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.