The AVX 87106-096 is a 39uF ceramic chip capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a stacked package with a terminal pitch of 2.54mm and is designed for through hole mounting. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and has a dielectric material of X7R. It is constructed with a ceramic chip case style and has a maximum height of 12.2mm.
AVX 87106-096 technical specifications.
| Capacitance | 39uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 12.2(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.