This 82uF ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100 volts and is constructed as a multilayer ceramic capacitor. The capacitor measures 22.1mm in width, 38.4mm in length, and 18.151mm in height, with a 5-stacked package type.
Checking distributor stock and pricing after the page loads.
AVX 87106-103 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 22.1 |
| Length | 38.4 |
| Capacitance | 82 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 18.151 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.