This 12uF ceramic chip capacitor features a 200VDC rating with 10% tolerance and X7R dielectric. It has a 5 stacked package with through hole mounting and a maximum operating temperature range of -55°C to 125°C. The capacitor is constructed with a stacked design and has a ceramic chip case style with a 2.54mm terminal pitch.
AVX 87106-147 technical specifications.
| Capacitance | 12uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 5 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 16.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.