This 1uF ceramic chip capacitor has a maximum operating voltage of 500VDC and a tolerance of 20%. It is constructed with a stacked design and features a ceramic case style. The capacitor is rated for operation between -55°C and 125°C and has a maximum height of 9.14mm. It is designed for through-hole mounting with a 2.54mm terminal pitch.
AVX 87106-192 technical specifications.
| Capacitance | 1uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 3 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.