This kit contains 30 surface mount capacitors with capacitance values ranging from 0.1pF to 47pF and a DC rated voltage of 100V. The capacitors are mounted on a pad termination style and are packaged in the 0805 case. The kit is suitable for development and prototyping applications.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.1pF to 47pF |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.05pF|0.1pF|2%|5% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Number of Capacitors | 30 X 10 |
| Associated Capacitor Family | Accu-P |
| Associated Product Line | Capacitor Silicon |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |