Inductor RF Wirewound 0.13uH 2% 50MHz 87Q-Factor Air 3A 0.02Ohm DCR T/R
AVX AL023130NGTS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 10.55 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 5.9 |
| Inductance-Nom (L) | 0.13 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 3 |
| Self Resonance Frequency | 900 |
| Quality Factor-Min (at L-nom) | 87 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.