The AL05A5N45GTR is a surface mount general purpose inductor with a nominal inductance of 0.00545uH and a DC resistance of 0.008 ohms. It has a maximum rated current of 1.6A and a self resonance frequency of 7000 Hz. The inductor is designed for surface mount applications and has a package length of 2.21mm, width of 1.42mm, and height of 1.37mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX AL05A5N45GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX AL05A5N45GTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.21 |
| Tolerance | 2 |
| Package Width | 1.42 |
| Package Height | 1.37 |
| Inductance-Nom (L) | 0.00545 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.008 |
| Rated Current-Max | 1.6 |
| Self Resonance Frequency | 7000 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX AL05A5N45GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.