AVX AL12A08N0GTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.68 |
| Tolerance | 2 |
| Package Width | 3.05 |
| Package Height | 3.18 |
| Inductance-Nom (L) | 0.008 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0026 |
| Rated Current-Max | 4 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX AL12A08N0GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.