This ceramic chip capacitor from AVX features a capacitance of 0.001uF, a voltage rating of 100VDC, and a tolerance of 10%. It has a dielectric of X7R and is constructed in a flat, multilayer design. The capacitor is available in a 0805 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
AVX AN12ZE0102K2Y technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX AN12ZE0102K2Y to view detailed technical specifications.
No datasheet is available for this part.