The AQ11EM0R3CA1ME is a 2.5pF ceramic capacitor from AVX with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 150V and is a surface mount component with dimensions of 1.4mm width and 1.45mm height. The capacitor is part of the AQ11 series with a tolerance of 90 PPM/C. It is suitable for use in high-reliability applications and is manufactured by AVX.
Checking distributor stock and pricing after the page loads.
AVX AQ11EM0R3CA1ME technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | AQ |
| Capacitance | 3e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | AQ11(90 PPM,C TOL ) |
| Height | 1.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |