The AVX AQ11EM0R4CA1WE is a 2.4nF ceramic capacitor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 150V and is part of the AQ11 series with a capacitance tolerance of 90 PPM/C. The capacitor is a surface mount type with dimensions of 1.4mm in width and 1.45mm in height.
Checking distributor stock and pricing after the page loads.
AVX AQ11EM0R4CA1WE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | AQ |
| Capacitance | 4e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | AQ11(90 PPM,C TOL ) |
| Height | 1.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |