This AVX ceramic chip capacitor features a capacitance of 0.6pF, a voltage rating of 150VDC, and a tolerance of 0.1pF. It has a dielectric of C0G and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 175°C.
Sign in to ask questions about the AVX AQ12EA0R6BAJME\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX AQ12EA0R6BAJME\500 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 1.4 |
| Product Height (mm) | 1.45(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.4 X 1.4 X 1.45 |
| Capacitance | 0.6pF |
| Voltage | 150VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX AQ12EA0R6BAJME\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.