The AVX AQ12EM4R3CAJME is a 150VDC ceramic capacitor with a capacitance of 4.3pF and a tolerance of 0.25pF. It has a dielectric with a temperature coefficient of +90±30ppm/C and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a pad termination style. It is available in a ceramic chip case style and has a maximum height of 1.45mm. The operating temperature range is from -55°C to 175°C.
AVX AQ12EM4R3CAJME technical specifications.
| Capacitance | 4.3pF |
| Voltage | 150VDC |
| Tolerance | 0.25pF |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.