The AVX AQ12EM4R7BAJME\500V is a surface mount ceramic chip capacitor with a capacitance of 4.7pF and a voltage rating of 150VDC. It features a tolerance of ±0.1pF and a dielectric with a temperature coefficient of +90±30ppm/C. The capacitor has a standard technology and is suitable for microwave applications. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7pF |
| Voltage | 150VDC |
| Tolerance | 0.1pF |
| Dielectric | +90±30ppm/C |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |