The AQ12EM560GAJME is a surface mount ceramic chip capacitor from AVX with a capacitance of 56pF and a voltage rating of 150VDC. It has a tolerance of ±2% and a dielectric constant of +90±20ppm/C. The capacitor is suitable for microwave applications and has a maximum operating temperature of 175°C. It is constructed with a flat construction and has a pad termination style. The capacitor is available in a ceramic chip case style and has a maximum height of 1.45mm.
AVX AQ12EM560GAJME technical specifications.
| Capacitance | 56pF |
| Voltage | 150VDC |
| Tolerance | 2% |
| Dielectric | +90±20ppm/C |
| DC Rated Voltage | 150VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.