The AVX AQ12EM560JAJME is a ceramic capacitor with a capacitance of 56nF and a DC rated voltage of 150V. It has a maximum operating temperature of 175C and a minimum operating temperature of -55C. The capacitor is designed for surface mount applications and has dimensions of 1.4mm in width and 1.4mm in length, with a height of 0.979mm. It is a multilayer ceramic capacitor suitable for various electronic applications.
Sign in to ask questions about the AVX AQ12EM560JAJME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX AQ12EM560JAJME technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX AQ12EM560JAJME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.