The AVX AQ12EM560KATME is a ceramic capacitor with a capacitance of 56nF and a DC rated voltage of 150V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is a surface mount device with dimensions of 1.4mm in width and 1.4mm in length, and a height of 0.979mm. It is designed for use in a variety of applications.
Sign in to ask questions about the AVX AQ12EM560KATME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX AQ12EM560KATME technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Height | 0.979 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX AQ12EM560KATME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.