This ceramic capacitor has a capacitance of 56nF and a DC rated voltage of 150V. It operates within a temperature range of -55°C to 175°C. The capacitor is designed for surface mount applications and has a compact size with a width and length of 1.4mm and a height of 0.979mm.
Sign in to ask questions about the AVX AQ12EM560MAJME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX AQ12EM560MAJME technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX AQ12EM560MAJME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.