The AVX AQ137A1R4CA1WE is a 2-terminal ceramic capacitor with a capacitance of 0.0014uF and a DC rated voltage of 500V. It has a surface mount package with dimensions of 2.79mm x 2.79mm. The capacitor operates over a temperature range of -55°C to 175°C. It is a multilayer ceramic (MLCC) capacitor.
AVX AQ137A1R4CA1WE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | AQ |
| Capacitance | 0.0000014 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | AQ |
| Height | 1.676 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX AQ137A1R4CA1WE to view detailed technical specifications.
No datasheet is available for this part.