The AS0706N9GTR is a surface mount inductor with a nominal inductance of 0.0069uH and a minimum quality factor of 100. It has a maximum operating temperature of 125C and a rated current of 2.7A. The inductor is a general purpose type and has a self resonance frequency of 4600. It is available in a 0507 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.295 |
| Tolerance | 2 |
| Package Width | 1.829 |
| Package Height | 1.524 |
| Inductance-Nom (L) | 0.0069 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 2.7 |
| Self Resonance Frequency | 4600 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |