The AS0706N9JTR is a general purpose inductor with a nominal inductance of 0.0069uH and a tolerance of 5%. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is packaged in a 0507 surface mount package with dimensions of 1.295mm in length, 1.829mm in width, and 1.524mm in height. The inductor has a maximum rated current of 2.7A and a self resonance frequency of 4600Hz.
AVX AS0706N9JTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.295 |
| Tolerance | 5 |
| Package Width | 1.829 |
| Package Height | 1.524 |
| Inductance-Nom (L) | 0.0069 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 2.7 |
| Self Resonance Frequency | 4600 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX AS0706N9JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.