This 0.01uF film capacitor has a DC rated voltage of 2000V and an AC rated voltage of 650VAC. It operates within a temperature range of -55°C to 100°C and is constructed with a wound design. The capacitor is mounted through a hole and features a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 2000VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.7 X 7.7 X 17.6mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |