Cap Film 0.0068uF 2000V PP 5% (26.7 X 7.7 X 17.6mm) Radial Wound 22.5mm 100°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 2000VDC|650VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 650VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.7 X 7.7 X 17.6mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |