This 0.018uF film capacitor has a rated voltage of 250VDC and 160VAC, with a tolerance of 5%. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. The capacitor is constructed with a stacked design and has a dielectric material of PET-HT. It is available in a through-hole package with a lead diameter of 0.5mm and a terminal pitch of 5.08mm.
AVX BF024G0183J technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.5(Max) |
| Product Depth (mm) | 3.2(Max) |
| Product Height (mm) | 8(Max) |
| Seated Plane Height (mm) | 8(Max) |
| Lead Length (mm) | 4.1 |
| Size (mm) | 7.5 X 3.2 X 8 |
| Capacitance | 0.018uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Construction | Stacked |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.