Sign in to ask questions about the AVX BF024G0393J-- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX BF024G0393J-- technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Manufacturer Series | BF02 |
| Capacitance | 0.039 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BF024G0393J-- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.