Cap Film 0.1uF 250V PET-HT 5% (7.5 X 5 X 8mm) Radial Stacked 5.08mm 100°C Bulk
AVX BF074G0104J-- technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Manufacturer Series | BF07 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.