This 0.1uF film capacitor is rated for 250VDC and 160VAC, with a 5% tolerance. It has a PET-HT dielectric and a negative capacitance tolerance of -5%. The capacitor operates between -55°C and 100°C, and is available in a through-hole radial package with a stacked construction.
AVX BF074G0104JDA technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 5 X 8mm |
| Terminal Pitch | 5.08mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.