The AVX BF074G0104JDB is a 0.1uF film capacitor with a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5. The capacitor has a PET-HT dielectric and is constructed with a stacked design. It is available in a through-hole radial package with a terminal pitch of 5.08mm and a size of 7.5 X 5 X 8mm. The operating temperature range is from -55°C to 100°C.
AVX BF074G0104JDB technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 5 X 8mm |
| Terminal Pitch | 5.08mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.