The AVX BL226F0105KEN is a film capacitor with a capacitance of 1uF and a working voltage of 160VDC or 100VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 100°C and is available in a through-hole radial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.7 X 7.7 X 17.6mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |