The AVX BL226F0824JLG is a film capacitor with a capacitance of 0.82uF and a voltage rating of 160VDC. It has a tolerance of 5% and is suitable for operation from -55°C to 100°C. The capacitor is mounted through a hole and has a radial termination style. It is constructed with a wound film dielectric and has a size of 26.7 X 7.7 X 17.6.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.7 X 7.7 X 17.6mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |