The AVX BL226I0474JK7 is a film capacitor with a capacitance of 0.47uF and a working voltage of 400VDC. It has a tolerance of 5% and is rated for operation between -55°C and 100°C. The capacitor is designed for through-hole mounting with a radial termination style. Its size is 26.7mm x 7.7mm x 17.6mm, with a terminal pitch of 22.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.7 X 7.7 X 17.6mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |