The AVX BL226K0244KKK is a film capacitor with a capacitance of 0.24uF, rated for 630VDC and 250VAC. It has a tolerance of 10% and operates within a temperature range of -55°C to 100°C. The capacitor is constructed with a wound design and features a radial termination style. It is suitable for through-hole mounting and has a size of 26.7 X 7.7 X 17.6.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.24uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.7 X 7.7 X 17.6mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |