The AVX BN074D0225MKB is a 2.2uF film capacitor with a 20% tolerance and a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 63 volts and an AC rated voltage of 40 volts. The capacitor is constructed with stacked components and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 7.5mm. The capacitor is suitable for use in a variety of applications, including those with operating temperatures as low as -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10.1 X 6.2 X 12.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |