The BN074E0105MKE is a 100VDC 1uF PET film capacitor with a 20% tolerance, suitable for through-hole mounting in radial style. It operates within a temperature range of -55°C to 125°C and features a stacked construction. The capacitor has a size of 10.1 X 6.2 X 12.2 and a terminal pitch of 7.5.
Checking distributor stock and pricing after the page loads.
AVX BN074E0105MKE technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10.1 X 6.2 X 12.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |