Cap Film 0.22uF 250V PET 20% (10.1 X 6.2 X 12.2mm) Radial Stacked 7.5mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
AVX BN074G0224MK7 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|115VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 115VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10.1 X 6.2 X 12.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |