The AVX BN074I0823M-- film capacitor features a capacitance of 0.082uF with a tolerance of 20%. It is rated for 400VDC and 200VAC, with a dielectric material of PET. The capacitor has a negative capacitance tolerance of -20 and is constructed with a stacked design. It is available in a through-hole package with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10.1 X 6.2 X 12.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |