This film capacitor features a capacitance of 0.022uF with a tolerance of 20% and is rated for 630VDC and 220VAC. It has a PET dielectric and is wound in a through hole radial construction. The operating temperature range is -55 to 125 degrees Celsius. The capacitor measures 10.1mm x 6.2mm x 12.2mm and has a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.1 X 6.2 X 12.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |