The AVX BN074K0223MK3 is a film capacitor with a capacitance of 0.022uF, rated for 630VDC and 20% tolerance. It features a PET dielectric and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C and has a size of 10.1 X 6.2 X 12.2 mm.
Checking distributor stock and pricing after the page loads.
AVX BN074K0223MK3 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.1 X 6.2 X 12.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |