Cap Film 0.47uF 400V PET 10% (17.7 X 8.7 X 14.6mm) Radial Stacked 15mm 125°C Bulk
AVX BN154I0474K-- technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BN154I0474K-- to view detailed technical specifications.
No datasheet is available for this part.